Deutsch GroupMS3476W14-4P L/CConnector Circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

This MS3476W14-4P-L/C connector from Deutsch is extremely useful for connecting circular peripherals to your device. This PL connector has 4 contacts that are plated with gold over nickel. Its shell size is 14-4. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 23 A. It uses the crimp termination method. This product is 35.8 mm long with a diameter of 29.95 mm. This circular connector has an operating temperature of -55 to 200 °C.

20,000 parts: Ships in 10 days

    Total$31.60Price for 1

    Sourced by: A.E. Petsche

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $31.5956