EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Military Standard | MIL-DTL-26482 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | W |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 8-33 |
Wire Size (AWG) | 12-24 |
Less Contact | No |
Contact Material | Beryllium Copper |
Shell Material | Aluminum |
Shell Plating | Cadmium Over Electroless Nickel |
Housing Color | Olive Drab |
Maximum Voltage Rating | 600VAC|850VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 19.86 |
Product Length (mm) | 36.07 |