Micro Crystal AGMS3V-T1R 32.768KHZ 7.0PF 20PPM TA QC AUCrystals
Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 65000Ohm 2-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal Resonator | |
0.032768 | |
±20 | |
±3 (1st) | |
7 | |
65000 | |
Flexural | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 1.4 |
Package Length | 5.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |