Microchip TechnologyMSC010SDA120KRectifiers
Diode Schottky SiC 1.2KV 27A 2-Pin(2+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9(Max) |
Package Width | 4.57(Max) |
Package Length | 10.36(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
2 |
EDA / CAD Models |