Microchip TechnologyMSC030SDA120SRectifiers
Silicon Carbide Schottky Barrier Diodes
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 14(Max) |
Package Length | 16.2(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-268 |
Supplier Package | D3PAK |
3 |
EDA / CAD Models |