Texas InstrumentsMSC1200Y2PFBRData Acquisition Systems
Precision ADC and DAC with Microcontroller
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 7.2(Max) mm |
Package Length | 7.2(Max) mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |