EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 36 |
Lead Shape | No Lead |
Used in any modern day system or circuit design this MSC1202Y2RHHT microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 33 MHz. Its ADC resolution is 16, while its DAC resolution is 8. This is a 8 bit processor. This device is based on the 8051 core architecture. Its flash program memory is 4KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.