Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |