Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 10.2(Max) mm |
Package Length | 10.2(Max) mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |