Texas InstrumentsMSC1214Y3PAGTData Acquisition Systems
Precision ADC and DAC with Microcontroller
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |