NXP SemiconductorsMSC7116VF1000Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 266MHz 266MIPS 400-Pin MAP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SC1400 | |
Fixed-Point | |
16 | |
266 | |
ROM | |
8KB | |
384KB | |
No | |
I2C/SPI/UART | |
266 | |
0 | |
1 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
1.14|2.38|3.14 | |
1.2|2.5|3.3 | |
1.26|2.63|3.47 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.18 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
400 | |
Lead Shape | Ball |
EDA / CAD Models |