NXP SemiconductorsMSC8144SVT1000BDigital Signal Processors - DSPs
DSP 32bit 1GHz 1000MIPS 783-Pin FCBGA Each
Compliant with Exemption | |
5A992 | |
Obsolete | |
8542.31.00.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SC3400 | |
32 | |
1000 | |
No | |
Ethernet/I2C/SPI/UART | |
32 | |
1000 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
0.97|1.213|1.71|2.375|3.135 | |
1|1.2|1.25|1.8|2.5|3.3 | |
1.05|1.26|1.313|2.625|3.465 | |
0 | |
105 | |
Each | |
Mounting | Surface Mount |
Package Height | 2.62(Max) mm |
Package Width | 29 mm |
Package Length | 29 mm |
PCB changed | 783 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
783 | |
Lead Shape | Ball |
EDA / CAD Models |