NXP SemiconductorsMSC8156EVMEmbedded System Development Boards and Kits

MSC8156 Development Board

  • Dev Kit Description

    The MSC8156 evaluation module (MSC8156EVM) is a cost-effective tool intended for engineers evaluating the MSC815x and MSC825x family of Freescale digital signal processors (DSPs).

  • Dev Kit Features

    • PCI Express® short form factor
    • Supports the MSC815x and MSC825x DSPs at 1 GHz
    • A single 1GB DDR3 204-pin SODIMM, 64-bit @ 800 MHz (no ECC)
    • Dual gigabit Ethernet on RJ45 connectors
    • X4 PCIe/SRIO/SGMII on PCI edge connector
    • Integrated debug interface (USB TAP controller, eUTAP)
    • Stand-alone mode with external 12V DC or PCI Express® mode powered from PCI-E edge connector
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    20 weeks
    • Price: