Reduced Price
VishayMSE1PDHM3/89ARectifiers
Diode Switching 200V 1A 2-Pin Micro SMP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | Micro SMP |
| Supplier Package | Micro SMP |
| 2 |
Converting from AC to DC is simple when using a switching diode MSE1PDHM3/89A rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
