Microchip TechnologyMSMBJ15CAE3Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB Bag
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
16.7 | |
24.4 | |
15 | |
24 | |
1 | |
1 | |
600 | |
-65 | |
150 | |
1380 | |
Military | |
0.1 | |
Bag | |
Mounting | Surface Mount |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |