Microchip TechnologyMSMBJ170AE3/TRTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 170V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
189 | |
275 | |
170 | |
100 | |
2.2 | |
1 | |
1 | |
600 | |
-65 | |
150 | |
1380 | |
Military | |
0.1 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |