Microchip TechnologyMSMLJ15A/TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 15V 3KW 2-Pin SMC T/R
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
16.7 | |
24.4 | |
15 | |
123 | |
2 | |
1 | |
3000 | |
-65 | |
150 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 5.97 |
Package Length | 6.53 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |