VishayMSMP13A-M3/89ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 13V 150W 2-Pin Micro SMP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
14.4 | |
27.2 | |
13 | |
36.8 | |
1 | |
1 | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73(Max) |
Package Width | 1.4(Max) |
Package Length | 2.3(Max) |
PCB changed | 2 |
Supplier Package | Micro SMP |
2 | |
Lead Shape | Flat |
EDA / CAD Models |