Top Searched
Oscilloscopes
MSO1074Z
70 MHz Mixed Signal Oscilloscope with 4 analog channels as well as 16 digital logic channels plus 12 Mpt memory and 1 GSa/sec sampling
RIGOL Technologies, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Obsolete
HTS
9030.20.10.00
Automotive
No
PPAP
No
Type
Digital
Style
Bench
Display Type
Color TFT LCD
Number of Channels
4
Bandwidth (MHz)
70
Interface Type
USB
Warranty (Year)
3
Order Quantity

