Texas InstrumentsMSP-EXP430F5529Embedded System Development Boards and Kits

MSP430F5529 Microcontroller Experimenter Board 0.032MHz/4MHz/12MHz CPU

If your project requires microprocessor-based functionality, this experimenter board MSP-EXP430F5529 embedded system development board from Texas Instruments is for you. It has a maximum clock speed of 0.032/4/12 MHz.
  • Dev Kit Description

    The MSP430F5529 Experimenter Board (MSP-EXP430F5529) is a development platform for the MSP430F5529 device, from the latest generation of MSP430 devices with integrated USB. The board is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new F55xx MCUs, which provide the industry's lowest active power consumption, integrated USB, and more memory and leading integration for applications such as energy harvesting, wireless sensing and automatic metering infrastructure (AMI).

  • Dev Kit Features

    -Integrated MSP430F5529:
        -128KB Flash / 8KB SRAM (10kB if USB is disabled)
        -Full-Speed USB 2.0
        -16-Bit RISC Architecture up to 25-MHz
        -3x Timer_A Blocks, 1x Timer_B Block
        -2x USCI (UART/SPI/I2C) Blocks, 16Ch 12-Bit ADC12_A, 12Ch Comp_B, 63 I/Os
    -USB Development Platform
    -5-pad capacitive touch strip (button or slider functionality)
    -microSD Card Slot with 1GB card included.
    -102x64 grayscale, dot-matrix LCD with backlight.
    -4 push buttons (2x User Configured Pushbuttons, 1x Reset Pushbutton, 1x USB Bootstrap Pushbutton)
    -3 general purpose LEDs, 5 LEDs for capacitive touch buttons, and 1 LED Power indicator.
    -Scroll wheel/Potentiometer
    -Integrated EM headers allow support for TI Low Power RF Wireless Evaluation Modules and eZ430-RF2500T. Currently supported modules:
        -CC1100/CC1101EMK - Sub-1GHz radio
        -CC2500EMK - 2.4 GHz radio
        -CC2420/CC2430EMK - 2.4 GHz 802.15.4 radio
        -CC2520/CC2530EMK - 2.4 GHz 802.15.4 radio
    -Integrated eZ-FET for Spy-Bi-Wire (2-wire JTAG) programming and debugging.
    -JTAG header for full 4-sire JTAG programming and debugging.
    -Multiple power supply options, including USB, JTAG, batteries, or external power supply.
    -Easy access to F5529 I/O pins for prototyping. Port mapping available for additional flexibility.

  • Kit Includes

    -MSP-EXP430F5529 Experimenter Board
        -Two mini-USB cables
        -Battery holder
        -1GB microSD card
        -Quick start guide

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    35 weeks
    • Price: $207.92
    1. 1+$207.92