Texas Instruments MSP-EXP430FG4618 Embedded System Development Boards and Kits
MSP430FG4618 Microcontroller Experimenter Board
Product Technical Specifications
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Experimenter Board | |
MSP430FG4618 | |
Microcontroller | |
1 | |
1 | |
1 | |
1 | |
1 | |
LCD | |
No |
-
Dev Kit Description
This versatile MSP430 Experimenter Board features a MSP430F2013 and a MSP430FG4618 and is compatible with TI’s wireless evaluation modules. Two JTAG headers are accessible to program and debug each MSP430 individually and allows for communication to external devices or between the two MSP430s. Power may be supplied over the USB FET or from the included AAA batteries. The combination of the tiny MSP430F2013 and the highly-integrated MSP430FG4618 provides nearly every combination of peripherals available from the MSP430 family. The integrated TI wireless evaluation module header and the large amounts of RAM on the MSP430FG4618 makes it an ideal platform for wireless applications. The wide range of integrated peripherals and hardware connectivity allows for nearly infinite development possibilitie and makes it the ideal learning platform the MSP430 MCU architecture.
-
Dev Kit Features
-Devices Featured: MSP430FG4618, MSP430F2013
-Integrated peripherals: 12-bit Digital-to-Analog Converter, 12-bit SAR Analog-to-Digital Converter, 16-bit Sigma Delta Analog-to-Digital Converter, Operational Amplifiers, DMA, Multiplier, LCD Controller, Communication Interfaces: SPI, UART, I2C, IrDA
-Programming and Debugging: Can be programmed using any MSP430 Flash Emulation Tool (MSP-FET430UIF)
-Wireless expansion: Compatible with the following TI Wireless Evaluation Modules: CC1100, CC1101, CC1150, CC2500, CC2550, & CC2420
-Board Features: Microphone, buzzer, LCD, capacitive touch-pad, 2x push buttons, prototyping space, RS232 communication interface, 2x JTAG Programming Interfaces, 3.5mm headphone jack (audio output) -
Dev Kit Additional Information
Technical Document
