Texas InstrumentsMSP-TS430PW24

MSP430AFE2xx Microcontroller Socket Board

Begin your next microprocessor-based electronic circuit with this target board MSP-TS430PW24 embedded system development board from Texas Instruments.
  • Dev Kit Description

    The MSP-TS430PW24 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430AFE2xx Flash parts in a 24-pin TSSOP package (TI package code: PW).

    A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF) or bundled with a target board (MSP-FET430U24).

    The ECCN (Export Control Classification Number) classification for this tool will be the same as the included microcontrollers. To find ECCN information for a microcontroller, see the datasheet for that device.

    Any use made of Texas Instruments (TI) classifications, whether it be ECCNs or HTS, is without recourse to TI and at the user’s risk. HTS and export classifications are subject to change. Your company, as the exporter of record, is responsible for determining the correct classification of any item at the time of export. Any HTS or export classification by TI is for TI’s internal use only and shall not be construed as a representation or warranty regarding the proper export classification nor relied upon to make licensing determinations.

  • Dev Kit Features

    ·Development board (MSP-TS430PW24) with a ZIF socket fitting MSP430AFE2xx derivatives in 24-pin TSSOP (PW) packages includes an LED indicator, JTAG adapter, and header pin-     outs for prototyping

    ·Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF

  • Kit Includes

    • Development board (MSP-TS430PW24) with a ZIF socket fitting MSP430AFE2xx derivatives in 24-pin TSSOP (PW) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
    • Eight PCB 1x25-pin headers (four male and four female)
    • MSP430 Flash Device: MSP430AFE253IPW
    • One 32.768-kHz crystal
    • One MSP430 CD-ROM
    • One READ ME FIRST document
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $100.75
    1. 1+$100.75