knitter-switchMSP103CSwitch Push Button
Switch Push Button OFF Mom SPST Round Button 3A 250VAC 24VDC Momentary Contact Panel Mount Solder Tag
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Momentary Contact | |
Round Button | |
SPST | |
OFF Mom | |
Threaded | |
3@125VAC | |
1000VAC | |
500 | |
30 | |
30000 | |
Orange | |
2.5 | |
1 | |
Panel Mount | |
Solder Tag | |
2 | |
4.5 | |
6 | |
Straight | |
-45 | |
110 | |
M6 | |
12 | |
6 | |
12 | |
13 | |
12 | |
12 | |
26 |
Ideal for low current and low voltage circuits, this MSP103C push button switch from Knitter-Switch will allow you to switch from connected to disconnected state. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This push switch has an operating temperature range of -45 °C to 110 °C. The MSP103C push switch has a solder tag termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 24 VDC. This product is 12 mm long, 26 mm tall and 12 mm deep.