VishayMSP10A0110K0GEJResistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MSP10A0110K0GEJ resistor array, essentially an IC chip with multiple resistors built in. This product's 9 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This device utilizes thick film technology. The MSP10A0110K0GEJ part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 25.15 mm long, 4.95 mm tall and 2.29 mm deep. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

378 parts: Ships today

    Total$1.92Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 378 parts
      • Price: $1.919