VishayMSP10A01180RGDAResistor Networks and Arrays

Res Thick Film NET 180 Ohm 2% 1.25W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MSP10A01180RGDA resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 180 Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The MSP10A01180RGDA part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device utilizes thick film technology. This product is 25.15 mm long, 4.95 mm tall and 2.29 mm deep.

88 parts: Ships in 3 days

    Total$64.26Price for 27

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 88 parts
      • Price: $2.38