VishayMSP10C0147K0GEJResistor Networks and Arrays

Res Thick Film NET 47K Ohm 2% 1.6W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

Use this MSP10C0147K0GEJ resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This product's 9 resistors have a value of 47K Ohm. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.15 mm long, 8.89 mm tall and 2.29 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. The MSP10C0147K0GEJ part has a pin termination style. This device is made with thick film technology.

1,012 parts: Ships in 3 days

    Total$63.36Price for 44

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,012 parts
      • Price: $1.44