Texas InstrumentsMSP430AFE253IPWMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP Tube

This MSP430AFE253IPW microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 24. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 16KB. This is a 16 bit processor. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 60 Minimum 420
  • Manufacturer Lead Time:
    18 weeks
    • Price: $3.68
    1. 420+$3.68