Texas Instruments MSP430F133IPM Microcontrollers - MCUs

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Product Technical Specifications

Want to centralize your components to one device? Look no further use this MSP430F133IPM microcontroller manufactured by Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the MSP430 core architecture. This is a 16 bit processor.

Symbols and Footprints

53 parts: Ships today

    Total $4.08 Price for 1

    MSP430F133IPM

    MSP430F133IPM Texas Instruments

    $4.08 Price for 1

    Texas InstrumentsMSP430F133IPMMicrocontrollers - MCUs

    MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray

    Want to centralize your components to one device? Look no further use this MSP430F133IPM microcontroller manufactured by Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the MSP430 core architecture. This is a 16 bit processor.

    53 parts: Ships today

      Total$4.08Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        1828+
        Manufacturer Lead Time:
        18 weeks
        Country Of origin:
        Philippines
        • In Stock: 53 parts
        • Price: $4.076