Texas InstrumentsMSP430F149IRTDTMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

Automate any process or system using this MSP430F149IRTDT microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the MSP430 core architecture. Its flash program memory is 60KB.

1,000 parts: Ships in 3 days

    Total$2,143.50Price for 250

    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2209+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,000 parts
      • Price: $8.574