Texas InstrumentsMSP430F1610IPMMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP Tray

A microcontroller is used in modern day control systems, this MSP430F1610IPM microcontroller from Texas Instruments is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 32KB. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 160 Minimum 160
  • Manufacturer Lead Time:
    12 weeks
    • Price: $12.716
    1. 160+$12.716
    2. 800+$12.637
    3. 4000+$12.558
    4. 8000+$12.478
    5. 12000+$12.397
    6. 20000+$12.316
    7. 24000+$12.234
    8. 40000+$12.151
    9. 60000+$12.068
    10. 100000+$11.984