Texas InstrumentsMSP430F1612IPM-215982238Microcontrollers - MCUs
MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
8 | |
8 | |
16 | |
Flash | |
55KB | |
5KB | |
Yes | |
I2C/SPI/UART/USART | |
48 | |
2 | |
2 | |
1 | |
8 | |
12 | |
1 | |
2 | |
12 | |
2 | |
2 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
No | |
1.8 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |