Texas InstrumentsMSP430F2111TPWMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
16 | |
16 | |
16 | |
Flash | |
2KB | |
128B | |
Yes | |
16 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1 | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Use this programmable MSP430F2111TPW microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the MSP430 core architecture. Its flash program memory is 2KB.
EDA / CAD Models |