Texas InstrumentsMSP430F2112TRHBRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
A microcontroller is used in modern day control systems, this MSP430F2112TRHBR microcontroller from Texas Instruments is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 2KB. This device is based on the MSP430 core architecture. Its ADC resolution is 10. This is a 16 bit processor.
EDA / CAD Models |