Texas InstrumentsMSP430F2121IDWRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
Used in any modern day system or circuit design this MSP430F2121IDWR microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its flash program memory is 4KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
EDA / CAD Models |