Texas Instruments MSP430F2232IDA Microcontrollers - MCUs

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 38-Pin TSSOP Tube

Product Technical Specifications

With the MSP430F2232IDA microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 10. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

Symbols and Footprints

40 parts: Ships today

    Total $114.12 Price for 40

    • (40)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      12 weeks
      Country Of Origin:
      Taiwan
      • In stock: 40 parts
      • Price: $2.853
    MSP430F2232IDA

    MSP430F2232IDA Texas Instruments

    $2.85 Price for 40

    Texas InstrumentsMSP430F2232IDAMicrocontrollers - MCUs

    MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 38-Pin TSSOP Tube

    With the MSP430F2232IDA microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 10. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

    40 parts: Ships today

      Total$114.12Price for 40

      • (40)

        Ships today

        Ships from:
        United States of America
        Date Code:
        2246+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        Taiwan
        • In Stock: 40 parts
        • Price: $2.853