Texas InstrumentsMSP430F2272IRHATMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R

This MSP430F2272IRHAT microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 16 bit processor. Its flash program memory is 32KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture.

21 parts: Ships today

    Total$6.54Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      21
      Country Of origin:
      China
         
      • Price: $6.543
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 21 parts
      • Price: $6.543