Texas InstrumentsMSP430F2274TRHATMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
16 | |
16 | |
16 | |
Flash | |
32KB | |
1KB | |
Yes | |
I2C/SCI/SPI/UART | |
32 | |
2 | |
2 | |
1 | |
12 | |
10 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
105 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 | |
Lead Shape | No Lead |
Want to centralize your components to one device? Look no further use this MSP430F2274TRHAT microcontroller manufactured by Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 32KB. This is a 16 bit processor. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10.
EDA / CAD Models |