Texas InstrumentsMSP430F233TPMMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Used in any modern day system or circuit design this MSP430F233TPM microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 8KB. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 160 Minimum 320
  • Manufacturer Lead Time:
    18 weeks
    • Price: $3.532
    1. 320+$3.532
    2. 480+$3.240
    3. 960+$3.202
    4. 1120+$3.168