Texas InstrumentsMSP430F427IPMMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Compliant | |
EAR99 | |
NRND | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
8 | |
8 | |
16 | |
Flash | |
32KB | |
1KB | |
Yes | |
SPI/UART/USART | |
14 | |
1 | |
1 | |
1 | |
3 | |
16 | |
128 | |
1 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
LCD Controller | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
Texas Instruments' MSP430F427IPM microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 16. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 32KB.
EDA / CAD Models |