Texas InstrumentsMSP430F4618IPZMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 116KB Flash 3.3V 100-Pin LQFP Tray

With the MSP430F4618IPZ microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. This is a 16 bit processor. Its ADC resolution is 12. This device is based on the MSP430 core architecture. Its flash program memory is 116KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 90 Minimum 180
  • Manufacturer Lead Time:
    18 weeks
    • Price: $10.858
    1. 180+$10.858
    2. 270+$10.542
    3. 450+$10.122
    4. 900+$9.592