Texas Instruments MSP430F47186IPZ Microcontrollers - MCUs

MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Product Technical Specifications

This MSP430F47186IPZ microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 16 bit processor. Its ADC resolution is 16. Its flash program memory is 116KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture.

Symbols and Footprints

A datasheet is only available for this product at this time.

MSP430F47186IPZ

MSP430F47186IPZ Texas Instruments

Texas InstrumentsMSP430F47186IPZMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP Tray

This MSP430F47186IPZ microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 16 bit processor. Its ADC resolution is 16. Its flash program memory is 116KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 90 Minimum 90
  • Manufacturer Lead Time:
    18 weeks
    • Price: $11.436
    1. 90+$11.436
    2. 450+$11.330
    3. 540+$11.223
    4. 900+$11.116
    5. 1800+$11.010
    6. 4500+$10.903
    7. 9000+$10.795
    8. 45000+$10.688
    9. 90000+$10.581