Texas InstrumentsMSP430F5152IDAMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP Tube

With the MSP430F5152IDA microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 16KB. This is a 16 bit processor. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 40 Minimum 320
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.908
    1. 320+$2.908
    2. 1000+$2.879
    3. 2000+$2.850
    4. 3000+$2.822
    5. 4000+$2.793
    6. 5000+$2.765
    7. 10000+$2.738
    8. 20000+$2.710
    9. 25000+$2.683
    10. 50000+$2.656