Texas InstrumentsMSP430F5171IDARMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 38-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
25 | |
25 | |
16 | |
Flash | |
32KB | |
2KB | |
Yes | |
I2C/SPI/UART | |
27 | |
9 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
15 | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
EDA / CAD Models |