Texas InstrumentsMSP430F5227IYFFRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 64KB Flash 2.5V 64-Pin DSBGA T/R
Compliant | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
25 | |
25 | |
16 | |
Flash | |
64KB | |
8KB | |
Yes | |
I2C/IrDA/LIN/SPI/UART | |
53 | |
4 | |
Single | |
12 | |
10 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
8 | |
1.8|2|2.2|2.4 | |
2.5 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 3.45(Max) |
Package Length | 3.57(Max) |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
64 | |
Lead Shape | Ball |
EDA / CAD Models |