Texas InstrumentsMSP430F5249IRGCTMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 128KB Flash 3.3V 64-Pin VQFN EP T/R

Numerous circuit components and their functionalities can be centralized into one single unit with the MSP430F5249IRGCT microcontroller from Texas Instruments! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 16 bit processor. Its flash program memory is 128KB. This device is based on the MSP430 core architecture.

250 parts: Ships in 2 days

    Total$1,087.75Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 250 parts
      • Price: $4.351