Texas InstrumentsMSP430F5310IRGZRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Used in any modern day system or circuit design this MSP430F5310IRGZR microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its flash program memory is 32KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

2,500 parts: Ships in 3 days

    Total$4,712.50Price for 2500

    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,500 parts
      • Price: $1.885