Texas InstrumentsMSP430F5525IPNMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray

A microcontroller is used in modern day control systems, this MSP430F5525IPN microcontroller from Texas Instruments is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 12. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 64KB. This device is based on the MSP430 core architecture.

238 parts: Ships in 2 days

    Total$649.03Price for 119

    • (119)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2323+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 238 parts
      • Price: $5.454