Texas InstrumentsMSP430F5636IPZMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This MSP430F5636IPZ microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 12, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 90 Minimum 180
  • Manufacturer Lead Time:
    12 weeks
    • Price: $5.642
    1. 180+$5.642
    2. 270+$5.585
    3. 540+$5.529
    4. 900+$5.474
    5. 1800+$5.419
    6. 4500+$5.276
    7. 9000+$5.248
    8. 18000+$5.230
    9. 45000+$5.178
    10. 99000+$5.126