Texas InstrumentsMSP430F67451AIPEUMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 128KB Flash 3.3V 128-Pin LQFP Tray

With the MSP430F67451AIPEU microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its flash program memory is 128KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8|2|2.2|2.4 V, while its maximum is 3.6 V.

864 parts: Ships in 2 days

    Total$523.80Price for 72

    • (72)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2247+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 864 parts
      • Price: $7.275