EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | MSP430 |
Instruction Set Architecture | RISC |
Device Core | MSP430 |
Core Architecture | MSP430 |
Maximum CPU Frequency (MHz) | 8.4 |
Maximum Clock Rate (MHz) | 8.4 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 16KB |
RAM Size | 256B |
Programmability | Yes |
Interface Type | SPI/UART/USART |
Number of I/Os | 14 |
No. of Timers | 1 |
Number of ADCs | Single |
ADC Channels | 3 |
ADC Resolution (bit) | 16 |
USART | 1 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |